
LTC2862AHDD-2#PBF | |
|---|---|
DigiKey Part Number | LTC2862AHDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2862AHDD-2#PBF |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862AHDD-2#PBF Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-DFN (3x3) |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.49000 | ¥44.49 |
| 10 | ¥33.96500 | ¥339.65 |
| 25 | ¥31.32680 | ¥783.17 |
| 121 | ¥28.11116 | ¥3,401.45 |
| 363 | ¥26.57860 | ¥9,648.03 |
| 605 | ¥26.01193 | ¥15,737.22 |
| 1,089 | ¥25.45298 | ¥27,718.30 |
| 2,541 | ¥24.79349 | ¥63,000.26 |






