LTC2640ITS8-HM12#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC2640ITS8-HM12#TRMPBFTR-ND - Tape & Reel (TR) LTC2640ITS8-HM12#TRMPBFCT-ND - Cut Tape (CT) LTC2640ITS8-HM12#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2640ITS8-HM12#TRMPBF | |
Description | IC DAC 12BIT V-OUT TSOT23-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2640ITS8-HM12#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥39.07600 | ¥390.76 |
25 | ¥36.93880 | ¥923.47 |
100 | ¥32.01320 | ¥3,201.32 |
250 | ¥30.37164 | ¥7,592.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.25224 | ¥13,626.12 |
1,000 | ¥22.98387 | ¥22,983.87 |
2,500 | ¥21.83470 | ¥54,586.75 |