LTC2640HTS8-LZ12#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC2640HTS8-LZ12#TRMPBFTR-ND - Tape & Reel (TR) LTC2640HTS8-LZ12#TRMPBFCT-ND - Cut Tape (CT) LTC2640HTS8-LZ12#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2640HTS8-LZ12#TRMPBF | |
Description | IC DAC 12BIT V-OUT TSOT23-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2640HTS8-LZ12#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.1µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥42.62300 | ¥426.23 |
25 | ¥40.29800 | ¥1,007.45 |
100 | ¥34.92340 | ¥3,492.34 |
250 | ¥33.13260 | ¥8,283.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥29.72982 | ¥14,864.91 |
1,000 | ¥25.07332 | ¥25,073.32 |
2,500 | ¥23.81965 | ¥59,549.12 |