LTC2640CTS8-LZ8#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC2640CTS8-LZ8#TRMPBFTR-ND - Tape & Reel (TR) LTC2640CTS8-LZ8#TRMPBFCT-ND - Cut Tape (CT) LTC2640CTS8-LZ8#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2640CTS8-LZ8#TRMPBF | |
Description | IC DAC 8BIT V-OUT TSOT23-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 1 TSOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2640CTS8-LZ8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 3.2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.06300 | ¥250.63 |
25 | ¥23.69200 | ¥592.30 |
100 | ¥20.53400 | ¥2,053.40 |
250 | ¥19.48080 | ¥4,870.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.48000 | ¥8,740.00 |
1,000 | ¥14.74218 | ¥14,742.18 |
2,500 | ¥14.00508 | ¥35,012.70 |
5,000 | ¥13.47857 | ¥67,392.85 |