LTC2640CTS8-HZ10#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC2640CTS8-HZ10#TRMPBFTR-ND - Tape & Reel (TR) LTC2640CTS8-HZ10#TRMPBFCT-ND - Cut Tape (CT) LTC2640CTS8-HZ10#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2640CTS8-HZ10#TRMPBF | |
Description | IC DAC 10BIT V-OUT TSOT23-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2640CTS8-HZ10#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 4.2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥30.98200 | ¥309.82 |
25 | ¥29.29080 | ¥732.27 |
100 | ¥25.38410 | ¥2,538.41 |
250 | ¥24.08260 | ¥6,020.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.60914 | ¥10,804.57 |
1,000 | ¥18.22459 | ¥18,224.59 |
2,500 | ¥17.31335 | ¥43,283.38 |