LTC2636CMS-LZ10#PBF | ||
---|---|---|
DigiKey Part Number | LTC2636CMS-LZ10#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2636CMS-LZ10#PBF | |
Description | IC DAC 10BIT V-OUT 16MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Digital to Analog Converter 8 16-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2636CMS-LZ10#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.50000 | ¥93.50 |
10 | ¥85.93500 | ¥859.35 |
37 | ¥82.37081 | ¥3,047.72 |
111 | ¥72.57577 | ¥8,055.91 |
259 | ¥69.01367 | ¥17,874.54 |
518 | ¥64.56129 | ¥33,442.75 |
1,036 | ¥59.21832 | ¥61,350.18 |