LTC2630CSC6-LZ10#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC2630CSC6-LZ10#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2630CSC6-LZ10#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2630CSC6-LZ10#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2630CSC6-LZ10#TRMPBF | |
Description | IC DAC 10BIT V-OUT SC70-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2630CSC6-LZ10#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 3.9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥29.70600 | ¥297.06 |
25 | ¥28.08360 | ¥702.09 |
100 | ¥24.33750 | ¥2,433.75 |
250 | ¥23.08972 | ¥5,772.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.71842 | ¥10,359.21 |
1,000 | ¥17.47330 | ¥17,473.30 |
2,500 | ¥16.59964 | ¥41,499.10 |
5,000 | ¥15.97559 | ¥79,877.95 |