


LTC2500IDKD-32#TRPBF | |
|---|---|
DigiKey Part Number | LTC2500IDKD-32#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2500IDKD-32#TRPBF |
Description | IC ADC 32BIT 24-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Analog to Digital Converter Input 24-DFN (7x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2500IDKD-32#TRPBF Models |
Category | Package / Case 24-WFDFN Exposed Pad |
Manufacturer Analog Devices Inc. | Supplier Device Package 24-DFN (7x4) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Number of Bits 32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥595.04569 | ¥1,487,614.23 |





