



LTC2500IDKD-32#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2500IDKD-32#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2500IDKD-32#PBF |
Description | IC ADC 32BIT 24-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Analog to Digital Converter 1 Input 1 SAR 24-DFN (7x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2500IDKD-32#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 32 | Voltage - Supply, Digital 1.71V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-WFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 24-DFN (7x4) |
Data Interface Parallel, SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥854.21000 | ¥854.21 |
| 10 | ¥715.40400 | ¥7,154.04 |
| 52 | ¥658.77519 | ¥34,256.31 |
| 104 | ¥641.76683 | ¥66,743.75 |









