LTC2486CDE#PBF | |
---|---|
DigiKey Part Number | LTC2486CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2486CDE#PBF |
Description | IC ADC 16BIT SIGMA-DELTA 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2486CDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.62700 | ¥506.27 |
91 | ¥41.91462 | ¥3,814.23 |
273 | ¥40.03095 | ¥10,928.45 |
546 | ¥36.49897 | ¥19,928.44 |
1,001 | ¥31.78936 | ¥31,821.15 |
2,548 | ¥30.61201 | ¥77,999.40 |