


LTC2440IGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC2440IGN#TRPBFTR-ND - Tape & Reel (TR) LTC2440IGN#TRPBFCT-ND - Cut Tape (CT) LTC2440IGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2440IGN#TRPBF |
Description | IC ADC 24BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2440IGN#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 3.5k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 16-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.99000 | ¥175.99 |
| 10 | ¥140.58200 | ¥1,405.82 |
| 25 | ¥131.74120 | ¥3,293.53 |
| 100 | ¥123.74730 | ¥12,374.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥109.88109 | ¥274,702.72 |





