Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2051HVIMS8#PBF

DigiKey Part Number
LTC2051HVIMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2051HVIMS8#PBF
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2051HVIMS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
1mA (x2 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
2V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
90 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,111
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.29000¥81.29
10¥63.34000¥633.40
50¥56.13840¥2,806.92
100¥53.90880¥5,390.88
250¥51.55448¥12,888.62
500¥50.13586¥25,067.93
1,000¥48.96814¥48,968.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.