


LTC2379IDE-18#PBF | |
|---|---|
DigiKey Part Number | LTC2379IDE-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2379IDE-18#PBF |
Description | IC ADC 18BIT 16-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2379IDE-18#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 18 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 1.6M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-WFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 16-DFN (4x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥744.30000 | ¥744.30 |
| 10 | ¥620.96900 | ¥6,209.69 |
| 91 | ¥558.22659 | ¥50,798.62 |









