



DC1783A-E | |
|---|---|
DigiKey Part Number | DC1783A-E-ND |
Manufacturer | |
Manufacturer Product Number | DC1783A-E |
Description | BOARD SAR ADC LTC2379-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2379-18 - 18 Bit 1.6M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 18mW @ 1.6MSPS |
Part Status Active | Utilized IC / Part LTC2379-18 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Base Product Number |
Sampling Rate (Per Second) 1.6M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,876.25000 | ¥1,876.25 |






