LTC2348CLX-16#PBF | ||
---|---|---|
DigiKey Part Number | LTC2348CLX-16#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2348CLX-16#PBF | |
Description | IC ADC 16BIT SAR 48LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2348CLX-16#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | LVDS - Serial, SPI | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 8:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.19000 | ¥302.19 |
10 | ¥281.91700 | ¥2,819.17 |
25 | ¥270.10080 | ¥6,752.52 |
80 | ¥244.78013 | ¥19,582.41 |
250 | ¥236.33924 | ¥59,084.81 |