LTC2306CDD#PBF | |
---|---|
DigiKey Part Number | LTC2306CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2306CDD#PBF |
Description | IC ADC 12BIT SAR 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2306CDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥45.45500 | ¥454.55 |
25 | ¥43.34200 | ¥1,083.55 |
121 | ¥37.63479 | ¥4,553.81 |
363 | ¥35.94336 | ¥13,047.44 |
605 | ¥32.77198 | ¥19,827.05 |
1,089 | ¥28.54328 | ¥31,083.63 |
2,541 | ¥27.48613 | ¥69,842.26 |