
LTC2068IF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2068IF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2068IF#PBF |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2068IF#PBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 7.5µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 51 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0175V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.05000 | ¥59.05 |
| 10 | ¥45.46800 | ¥454.68 |
| 95 | ¥38.47811 | ¥3,655.42 |
| 190 | ¥37.07526 | ¥7,044.30 |
| 285 | ¥36.37260 | ¥10,366.19 |
| 570 | ¥35.34205 | ¥20,144.97 |
| 1,045 | ¥34.59145 | ¥36,148.07 |


