LTC2065 - 4 - Quad Channels per IC Zero-Drift Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LTC2065-TQFN

DigiKey Part Number
161-EVAL-LTC2065-TQFN-ND
Manufacturer
Manufacturer Product Number
EVAL-LTC2065-TQFN
Description
EVAL BOARD FOR LTC2065
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2065 - 4 - Quad Channels per IC Zero-Drift Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain Bandwidth Product
20kHz
Manufacturer
Analog Devices Inc.
Current - Output / Channel
51mA
Packaging
Box
Current - Supply (Main IC)
1.4µA
Part Status
Active
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.25V
Channels per IC
4 - Quad
Utilized IC / Part
LTC2065
Amplifier Type
Zero-Drift
Contents
Board(s)
Output Type
Single-Ended, Rail-to-Rail
Base Product Number
Slew Rate
0.0035V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥361.81000¥361.81
Manufacturers Standard Package