
LTC2066HSC6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2066HSC6#TRMPBFTR-ND - Tape & Reel (TR) LTC2066HSC6#TRMPBFCT-ND - Cut Tape (CT) LTC2066HSC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2066HSC6#TRMPBF |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2066HSC6#TRMPBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 7.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.0175V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 10 | ¥25.20700 | ¥252.07 |
| 25 | ¥23.16600 | ¥579.15 |
| 100 | ¥20.92230 | ¥2,092.23 |
| 250 | ¥19.85296 | ¥4,963.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥19.20822 | ¥9,604.11 |
| 1,000 | ¥18.67754 | ¥18,677.54 |
| 1,500 | ¥18.41183 | ¥27,617.74 |
| 2,500 | ¥18.11741 | ¥45,293.53 |
| 3,500 | ¥17.94530 | ¥62,808.55 |











