
LTC2057HVIS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2057HVIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2057HVIS8#PBF |
Description | IC OPAMP ZER-DRIFT 1CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2057HVIS8#PBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 900µA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.45V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 1.5 MHz | Base Product Number |
Current - Input Bias 30 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.03000 | ¥61.03 |
| 10 | ¥47.05600 | ¥470.56 |
| 25 | ¥43.57280 | ¥1,089.32 |
| 100 | ¥39.74060 | ¥3,974.06 |
| 300 | ¥37.60313 | ¥11,280.94 |
| 500 | ¥36.81290 | ¥18,406.45 |
| 1,000 | ¥35.90667 | ¥35,906.67 |








