
LM828M5/NOPB | |
|---|---|
DigiKey Part Number | LM828M5/NOPBTR-ND - Tape & Reel (TR) LM828M5/NOPBCT-ND - Cut Tape (CT) LM828M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM828M5/NOPB |
Description | IC REG CHARGE PUMP INV SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM828M5/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 12kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX828EUK+T | Analog Devices Inc./Maxim Integrated | 3,001 | MAX828EUK+TCT-ND | ¥59.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.39000 | ¥10.39 |
| 10 | ¥7.53800 | ¥75.38 |
| 25 | ¥6.81120 | ¥170.28 |
| 100 | ¥6.01540 | ¥601.54 |
| 250 | ¥5.63564 | ¥1,408.91 |
| 500 | ¥5.40662 | ¥2,703.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.82025 | ¥4,820.25 |
| 2,000 | ¥4.67702 | ¥9,354.04 |
| 3,000 | ¥4.60529 | ¥13,815.87 |
| 5,000 | ¥4.52581 | ¥22,629.05 |
| 7,000 | ¥4.47935 | ¥31,355.45 |
| 10,000 | ¥4.43470 | ¥44,347.00 |







