
LTC2055HDD#PBF | |
|---|---|
DigiKey Part Number | LTC2055HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2055HDD#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2055HDD#PBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 130µA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 0.5V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.59000 | ¥64.59 |
| 10 | ¥49.93400 | ¥499.34 |
| 25 | ¥46.26880 | ¥1,156.72 |
| 121 | ¥41.79562 | ¥5,057.27 |
| 363 | ¥39.66455 | ¥14,398.23 |
| 605 | ¥38.87636 | ¥23,520.20 |
| 1,089 | ¥38.09909 | ¥41,489.91 |










