LTC2051HVIS8#TRPBF | |
---|---|
DigiKey Part Number | LTC2051HVIS8#TRPBFTR-ND - Tape & Reel (TR) LTC2051HVIS8#TRPBFCT-ND - Cut Tape (CT) LTC2051HVIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2051HVIS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2051HVIS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1mA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.30000 | ¥68.30 |
10 | ¥61.67700 | ¥616.77 |
25 | ¥58.81160 | ¥1,470.29 |
100 | ¥51.06540 | ¥5,106.54 |
250 | ¥48.77008 | ¥12,192.52 |
500 | ¥44.46708 | ¥22,233.54 |
1,000 | ¥38.72932 | ¥38,729.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.29490 | ¥93,237.25 |