LTC1871IMS-1#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC1871IMS-1#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1871IMS-1#TRPBF |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive or Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1871IMS-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 36V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.45068 | ¥98,626.70 |