


LTC1871EMS-7#PBF | |
|---|---|
DigiKey Part Number | LTC1871EMS-7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1871EMS-7#PBF |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1871EMS-7#PBF Models |
Category | Frequency - Switching 50kHz ~ 1MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 92% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6V ~ 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.65000 | ¥78.65 |
| 10 | ¥61.21500 | ¥612.15 |
| 50 | ¥54.21800 | ¥2,710.90 |
| 100 | ¥52.05220 | ¥5,205.22 |
| 250 | ¥49.76620 | ¥12,441.55 |
| 500 | ¥48.38792 | ¥24,193.96 |
| 1,000 | ¥47.25385 | ¥47,253.85 |











