LTC1865IS8#PBF | ||
---|---|---|
DigiKey Part Number | LTC1865IS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1865IS8#PBF | |
Description | IC ADC 16BIT SAR 8SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 SAR 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1865IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.57000 | ¥138.57 |
10 | ¥127.37600 | ¥1,273.76 |
25 | ¥122.09920 | ¥3,052.48 |
100 | ¥107.57940 | ¥10,757.94 |
300 | ¥102.29970 | ¥30,689.91 |
500 | ¥95.69982 | ¥47,849.91 |