12 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1863IGN#PBF

DigiKey Part Number
LTC1863IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1863IGN#PBF
Description
IC ADC 12BIT 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1863IGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
8
Package / Case
16-SSOP (0.154", 3.90mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
16-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.67000¥129.67
10¥102.56400¥1,025.64
25¥95.79640¥2,394.91
100¥88.35830¥8,835.83
300¥84.20897¥25,262.69
500¥82.67498¥41,337.49
1,000¥80.91629¥80,916.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.