
LTC1799HS5#WTRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC1799HS5#WTRMPBFTR-ND - Tape & Reel (TR) 161-LTC1799HS5#WTRMPBFCT-ND - Cut Tape (CT) 161-LTC1799HS5#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1799HS5#WTRMPBF |
Description | IC OSC SILICON 33MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 33MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1799HS5#WTRMPBF Models |
Category | Current - Supply 700 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 1kHz ~ 33MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.66000 | ¥54.66 |
| 10 | ¥47.48600 | ¥474.86 |
| 25 | ¥44.90600 | ¥1,122.65 |
| 50 | ¥43.05020 | ¥2,152.51 |
| 100 | ¥41.27220 | ¥4,127.22 |
| 250 | ¥40.48992 | ¥10,122.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥37.42752 | ¥18,713.76 |
| 1,000 | ¥35.88674 | ¥35,886.74 |
| 1,500 | ¥35.01583 | ¥52,523.75 |




