
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC1726ES8-5#PBF | |
---|---|
DigiKey Part Number | LTC1726ES8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1726ES8-5#PBF |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1726ES8-5#PBF Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.085V, 4.675V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
In-Stock: 1,740
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.31000 | ¥57.31 |
10 | ¥38.05800 | ¥380.58 |
25 | ¥33.03600 | ¥825.90 |
100 | ¥27.35480 | ¥2,735.48 |
300 | ¥24.08493 | ¥7,225.48 |
500 | ¥23.05204 | ¥11,526.02 |
You May Also Be Interested InSee All
11 Items