
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC1660IGN#PBF | |
---|---|
DigiKey Part Number | LTC1660IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1660IGN#PBF |
Description | IC DAC 10BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1660IGN#PBF Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 30µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.6, ±0.2 | |
Architecture | Oversampling Interpolating DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
In-Stock: 466
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.97000 | ¥166.97 |
10 | ¥118.58100 | ¥1,185.81 |
25 | ¥105.98560 | ¥2,649.64 |
100 | ¥95.92960 | ¥9,592.96 |
You May Also Be Interested InSee All
15 Items