LTC1597BIG#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥386.66809
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥345.29968
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 46
Unit Price: ¥510.42000
Datasheet

Similar


Texas Instruments
In Stock: 90
Unit Price: ¥220.15000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥132.55415
Datasheet

Similar


Texas Instruments
In Stock: 148
Unit Price: ¥245.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥138.70100
Datasheet

Similar


Texas Instruments
In Stock: 1,566
Unit Price: ¥194.01000
Datasheet
16 Bit Digital to Analog Converter 1 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-SSOP
High Speed Converters by Analog Devices

LTC1597BIG#TRPBF

DigiKey Part Number
LTC1597BIG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1597BIG#TRPBF
Description
IC DAC 16BIT 28-SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1597BIG#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
1µs (Typ)
Package / Case
28-SSOP (0.209", 5.30mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
28-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1597-1BIG#PBFAnalog Devices Inc.0505-LTC1597-1BIG#PBF-ND¥386.66809Parametric Equivalent
LTC1597-1BIG#TRPBFAnalog Devices Inc.0LTC1597-1BIG#TRPBF-ND¥345.29968Parametric Equivalent
LTC1597BIG#PBFAnalog Devices Inc.46LTC1597BIG#PBF-ND¥510.42000Parametric Equivalent
DAC8820IBDBTexas Instruments90296-19654-5-ND¥220.15000Similar
DAC8820IBDBRTexas Instruments0DAC8820IBDBR-ND¥132.55415Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥345.29968¥690,599.36
Manufacturers Standard Package