


DAC8820IBDB | |
|---|---|
DigiKey Part Number | 296-19654-5-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | DAC8820IBDB |
Description | IC DAC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8820IBDB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±0.5 |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥201.71000 | ¥201.71 |
| 10 | ¥161.86000 | ¥1,618.60 |
| 50 | ¥145.90260 | ¥7,295.13 |
| 100 | ¥140.96130 | ¥14,096.13 |
| 250 | ¥135.74404 | ¥33,936.01 |
| 500 | ¥132.60030 | ¥66,300.15 |





