MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DAC8820ICDBG4 | |
|---|---|
DigiKey Part Number | DAC8820ICDBG4-ND |
Manufacturer | |
Manufacturer Product Number | DAC8820ICDBG4 |
Description | IC DAC 16BIT 28-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8820ICDBG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±1 (Max), ±0.5 |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8820ICDB | Texas Instruments | 178 | 296-19655-5-ND | ¥224.78000 | MFR Recommended |
| LTC1597-1ACG#PBF | Analog Devices Inc. | 421 | LTC1597-1ACG#PBF-ND | ¥702.04000 | Similar |
| LTC1597-1ACG#TRPBF | Analog Devices Inc. | 0 | LTC1597-1ACG#TRPBF-ND | ¥484.76904 | Similar |
| LTC1597-1AIG#PBF | Analog Devices Inc. | 0 | LTC1597-1AIG#PBF-ND | ¥816.58000 | Similar |
| LTC1597-1AIG#TRPBF | Analog Devices Inc. | 0 | LTC1597-1AIG#TRPBF-ND | ¥569.23096 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥138.70100 | ¥6,935.05 |




