Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



LTC1597AIG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1597AIG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1597AIG#TRPBF |
Description | IC DAC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1597AIG#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.35, ±0.2 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1597-1AIG#PBF | Analog Devices Inc. | 0 | LTC1597-1AIG#PBF-ND | ¥816.58000 | Parametric Equivalent |
| LTC1597-1AIG#TRPBF | Analog Devices Inc. | 0 | LTC1597-1AIG#TRPBF-ND | ¥569.23096 | Parametric Equivalent |
| LTC1597AIG#PBF | Analog Devices Inc. | 26 | LTC1597AIG#PBF-ND | ¥816.58000 | Parametric Equivalent |
| DAC8820IBDB | Texas Instruments | 110 | 296-19654-5-ND | ¥201.71000 | Similar |
| DAC8820IBDBR | Texas Instruments | 0 | DAC8820IBDBR-ND | ¥120.50609 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥569.23096 | ¥1,138,461.92 |



