LTC1556CGN#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,502
Unit Price: ¥14.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 38,030
Unit Price: ¥19.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14,189
Unit Price: ¥12.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16,049
Unit Price: ¥12.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,322
Unit Price: ¥208.00000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: ¥18.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,316
Unit Price: ¥45.00000
Datasheet

Similar


Texas Instruments
In Stock: 19,892
Unit Price: ¥23.00000
Datasheet

Similar


Texas Instruments
In Stock: 309
Unit Price: ¥44.00000
Datasheet

Similar


Texas Instruments
In Stock: 23,088
Unit Price: ¥19.00000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1556CGN#TRPBF

DigiKey Part Number
LTC1556CGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1556CGN#TRPBF
Description
IC XLTR VL BIDIR 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1556CGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
2.7 V ~ 10 V
Manufacturer
Analog Devices Inc.
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Features
SIM Card Interface, Thermal-Shutdown Protection
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
20-SSOP (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
20-SSOP
Channels per Circuit
1
Base Product Number
Voltage - VCCA
1.8 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1556CGN#TRAnalog Devices Inc.0LTC1556CGN#TR-ND¥0.00000Similar
74AVC1T45GM,132Nexperia USA Inc.3,5021727-74AVC1T45GM,132CT-ND¥14.00000Similar
74AVC1T45GM-Q100HNexperia USA Inc.38,0301727-8637-1-ND¥19.00000Similar
74LVCH1T45GM,132Nexperia USA Inc.14,1891727-4592-1-ND¥12.00000Similar
74LVCH1T45GW,125Nexperia USA Inc.16,0491727-4593-1-ND¥12.00000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥63.70328¥159,258.20
Manufacturers Standard Package