
LTC1555LEGN-1.8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1555LEGN-1.8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1555LEGN-1.8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1555LEGN-1.8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1555LEGN-1.8#TRPBF |
Description | IC XLTR VL BIDIR 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1555LEGN-1.8#TRPBF Models |
Category | Voltage - VCCB 2.6 V ~ 6 V |
Manufacturer Analog Devices Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features SIM Card Interface, Thermal-Shutdown Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SSOP |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.425 V ~ 4.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1T45Z6-7 | Diodes Incorporated | 82,386 | 74LVC1T45Z6-7DICT-ND | ¥1.57000 | Similar |
| SN74AVC1T45DCKT | Texas Instruments | 13,636 | 296-32278-1-ND | ¥11.33000 | Similar |
| SN74AVCH1T45DBVR | Texas Instruments | 3,000 | 296-19104-1-ND | ¥4.88000 | Similar |
| SN74AVCH1T45DCKR | Texas Instruments | 12,874 | 296-19105-1-ND | ¥5.13000 | Similar |
| SN74LVC1T45DCKR | Texas Instruments | 322,530 | 296-16844-1-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.86000 | ¥61.86 |
| 10 | ¥47.78400 | ¥477.84 |
| 25 | ¥44.26760 | ¥1,106.69 |
| 100 | ¥40.48990 | ¥4,048.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥35.56892 | ¥88,922.30 |

