
SN74AVC1T45DCKT | |
|---|---|
DigiKey Part Number | 296-32278-2-ND - Tape & Reel (TR) 296-32278-1-ND - Cut Tape (CT) 296-32278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC1T45DCKT |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC1T45DCKT Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVCH1T45DCKT | Texas Instruments | 309 | 296-32282-1-ND | ¥1.21000 | Parametric Equivalent |
| 74AVCH1T45GW-Q100H | Nexperia USA Inc. | 86,290 | 1727-74AVCH1T45GW-Q100HTR-ND | ¥0.38000 | Similar |
| LTC1555LEGN-1.8#PBF | Analog Devices Inc. | 69 | LTC1555LEGN-1.8#PBF-ND | ¥7.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥8.26200 | ¥82.62 |
| 25 | ¥7.49280 | ¥187.32 |
| 100 | ¥6.64080 | ¥664.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.23524 | ¥1,558.81 |
| 500 | ¥5.99046 | ¥2,995.23 |
| 750 | ¥5.86795 | ¥4,400.96 |
| 1,250 | ¥5.73217 | ¥7,165.21 |
| 1,750 | ¥5.65285 | ¥9,892.49 |
| 2,500 | ¥5.57649 | ¥13,941.22 |











