
BQ25618YFFR | |
|---|---|
DigiKey Part Number | 296-BQ25618YFFRTR-ND - Tape & Reel (TR) 296-BQ25618YFFRCT-ND - Cut Tape (CT) 296-BQ25618YFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25618YFFR |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25618YFFR Models |
Category | Charge Current - Max 1.5A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.52V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 13.5V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 30-UFBGA, DSBGA |
Programmable Features Current, Timer, Voltage | Supplier Device Package 30-DSBGA |
Fault Protection Over Current, Over Voltage | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.13000 | ¥33.13 |
| 10 | ¥24.96100 | ¥249.61 |
| 25 | ¥22.91200 | ¥572.80 |
| 100 | ¥20.66500 | ¥2,066.50 |
| 250 | ¥19.59240 | ¥4,898.10 |
| 500 | ¥19.40978 | ¥9,704.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.75672 | ¥53,270.16 |






