Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1555IGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1555IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1555IGN#PBF |
Description | IC XLTR VL BIDIR 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1555IGN#PBF Models |
Category | Voltage - VCCB 2.7 V ~ 10 V |
Manufacturer Analog Devices Inc. | Output Type Open Drain |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features SIM Card Interface, Thermal-Shutdown Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SSOP |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.8 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1555IGN | Analog Devices Inc. | 2 | LTC1555IGN-ND | ¥107.08000 | Parametric Equivalent |
| 74AVC1T45GN,132 | Nexperia USA Inc. | 5,456 | 1727-1819-1-ND | ¥4.22000 | Similar |
| 74AVC1T45GW-Q100H | Nexperia USA Inc. | 2,335 | 1727-7456-1-ND | ¥3.06000 | Similar |
| 74AVCH1T45GM,115 | Nexperia USA Inc. | 1,804 | 1727-6900-1-ND | ¥4.13000 | Similar |
| 74AVCH1T45GS,132 | Nexperia USA Inc. | 0 | 1727-74AVCH1T45GS,132TR-ND | ¥1.27103 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥72.73210 | ¥7,273.21 |













