LTC1442IS8#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC1442IS8#TRPBFTR-ND - Tape & Reel (TR) LTC1442IS8#TRPBFCT-ND - Cut Tape (CT) LTC1442IS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC1442IS8#TRPBF | |
Description | IC COMPARATOR 2 W/VOLT REF 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1442IS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 5.7µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.90000 | ¥63.90 |
10 | ¥57.73000 | ¥577.30 |
25 | ¥55.04240 | ¥1,376.06 |
100 | ¥47.79370 | ¥4,779.37 |
250 | ¥45.64580 | ¥11,411.45 |
500 | ¥41.61812 | ¥20,809.06 |
1,000 | ¥36.24803 | ¥36,248.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.90557 | ¥87,263.92 |