LTC1440IS8#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC1440IS8#TRPBFTR-ND - Tape & Reel (TR) LTC1440IS8#TRPBFCT-ND - Cut Tape (CT) LTC1440IS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC1440IS8#TRPBF | |
Description | IC COMPARATOR 1 W/VOLT REF 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1440IS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 4.4µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥42.62300 | ¥426.23 |
25 | ¥40.29800 | ¥1,007.45 |
100 | ¥34.92340 | ¥3,492.34 |
250 | ¥33.13260 | ¥8,283.15 |
500 | ¥29.72982 | ¥14,864.91 |
1,000 | ¥25.07332 | ¥25,073.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.81965 | ¥59,549.12 |