LTC1392CS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC1392CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1392CS8#PBF |
Description | IC DATA ACQ SYSTEM 10BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) 0°C ~ 70°C Internal Sensor Parallel, Serial Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1392CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal | |
Sensing Temperature | 0°C ~ 70°C | |
Accuracy | ±4°C | |
Topology | ADC, Multiplexer, Voltage Reference | |
Output Type | Parallel, Serial | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.09000 | ¥88.09 |
10 | ¥80.96900 | ¥809.69 |
25 | ¥77.61760 | ¥1,940.44 |
100 | ¥68.38630 | ¥6,838.63 |
300 | ¥65.02980 | ¥19,508.94 |
500 | ¥60.83422 | ¥30,417.11 |
1,000 | ¥55.79976 | ¥55,799.76 |