LTC1326CMS8-2.5#PBF | |
---|---|
DigiKey Part Number | LTC1326CMS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1326CMS8-2.5#PBF |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1326CMS8-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.363V, 3.118V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.92000 | ¥65.92 |
10 | ¥59.54200 | ¥595.42 |
50 | ¥56.77100 | ¥2,838.55 |
100 | ¥49.29470 | ¥4,929.47 |
250 | ¥47.07896 | ¥11,769.74 |
500 | ¥42.92470 | ¥21,462.35 |
1,000 | ¥37.38611 | ¥37,386.11 |