LTC1232IS8#PBF | |
---|---|
DigiKey Part Number | LTC1232IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1232IS8#PBF |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1232IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Open Drain | |
Reset | Active High/Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.40000 | ¥62.40 |
10 | ¥56.33600 | ¥563.36 |
25 | ¥53.71560 | ¥1,342.89 |
100 | ¥46.64030 | ¥4,664.03 |
300 | ¥44.54460 | ¥13,363.38 |
500 | ¥40.61408 | ¥20,307.04 |
1,000 | ¥35.37356 | ¥35,373.56 |