LTC1044ACS8#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC1044ACS8#TRPBFTR-ND - Tape & Reel (TR) LTC1044ACS8#TRPBFCT-ND - Cut Tape (CT) LTC1044ACS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC1044ACS8#TRPBF | |
Description | IC REG CHARGE PUMP INV 20MA 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1044ACS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1kHz ~ 5kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.03000 | ¥70.03 |
10 | ¥63.28600 | ¥632.86 |
25 | ¥60.34200 | ¥1,508.55 |
100 | ¥52.39370 | ¥5,239.37 |
250 | ¥50.03892 | ¥12,509.73 |
500 | ¥45.62362 | ¥22,811.81 |
1,000 | ¥39.73669 | ¥39,736.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.26502 | ¥95,662.55 |