LTC1043CN#PBF | ||
---|---|---|
DigiKey Part Number | LTC1043CN#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1043CN#PBF | |
Description | IC SW CAP BLD BLK 18DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switched Capacitor Building Block 18-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1043CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switched Capacitor Building Block | |
Applications | Instrumentation | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
20 | ¥67.92000 | ¥1,358.40 |
40 | ¥64.75950 | ¥2,590.38 |
100 | ¥56.23070 | ¥5,623.07 |
260 | ¥53.70365 | ¥13,962.95 |
500 | ¥48.96514 | ¥24,482.57 |
1,000 | ¥42.64707 | ¥42,647.07 |