LT8582IDKD#PBF | |
---|---|
DigiKey Part Number | 505-LT8582IDKD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8582IDKD#PBF |
Description | IC REG MULT CONFG ADJ DL 24DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.5V 2 Output 3.3A (Switch) 24-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8582IDKD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-DFN (7x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.28000 | ¥97.28 |
10 | ¥87.88100 | ¥878.81 |
52 | ¥83.79692 | ¥4,357.44 |
104 | ¥72.76087 | ¥7,567.13 |
260 | ¥69.49054 | ¥18,067.54 |
520 | ¥63.35912 | ¥32,946.74 |
1,040 | ¥55.18370 | ¥57,391.05 |