LT8500ITJ#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT8500ITJ#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8500ITJ#PBF | |
Description | IC PWM GENERATOR 56-TLAQFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC Output Dimming 56-TLAQFN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8500ITJ#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VTLA Exposed Pad | |
Supplier Device Package | 56-TLAQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.80000 | ¥90.80 |
10 | ¥82.00300 | ¥820.03 |
61 | ¥78.18803 | ¥4,769.47 |
122 | ¥67.89066 | ¥8,282.66 |
305 | ¥64.83905 | ¥19,775.91 |
549 | ¥59.11792 | ¥32,455.74 |
1,037 | ¥51.48986 | ¥53,394.98 |