LT8494EUF#PBF | |
---|---|
DigiKey Part Number | 505-LT8494EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8494EUF#PBF |
Description | IC REG MULT CONFIG ADJ 2A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.202V 1 Output 2A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8494EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 70V (Switch) | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.49000 | ¥67.49 |
10 | ¥60.97500 | ¥609.75 |
91 | ¥50.47813 | ¥4,593.51 |
273 | ¥48.20941 | ¥13,161.17 |
546 | ¥43.95577 | ¥23,999.85 |
1,001 | ¥38.28402 | ¥38,322.30 |