LT8315EFE#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT8315EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8315EFE#TRPBFCT-ND - Cut Tape (CT) 505-LT8315EFE#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT8315EFE#TRPBF | |
Description | IC REG FLYBACK 800MA 20TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Switching Regulator IC Positive, Isolation Capable Fixed 1 Output 800mA 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8315EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 560V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 220Hz ~ 140kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.71000 | ¥96.71 |
10 | ¥87.34700 | ¥873.47 |
25 | ¥83.28880 | ¥2,082.22 |
100 | ¥72.31780 | ¥7,231.78 |
250 | ¥69.06752 | ¥17,266.88 |
500 | ¥62.97358 | ¥31,486.79 |
1,000 | ¥54.84788 | ¥54,847.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥52.81648 | ¥132,041.20 |